357-052-520-278

Heilind Number:EDA357-052-520-278
Manufacturer:EDAC
Manufacturer Number:357-052-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-520-278

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 52 positions, it offers ample room for intricate circuitry integration. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this high-quality connector to streamline your electronic assembly process and ensure reliable performance.