357-052-522-201

Heilind Number:EDA357-052-522-201
Manufacturer:EDAC
Manufacturer Number:357-052-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-522-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5 A. Its 52 positions and straight mount orientation make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in demanding environments. Perfect for use in PCB assemblies, it is an essential component for efficient board-to-board connectivity. Upgrade your electronic systems with this advanced Card Edge Connector and experience seamless data transfer like never before.