357-052-522-202

Heilind Number:EDA357-052-522-202
Manufacturer:EDAC
Manufacturer Number:357-052-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-522-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a double row configuration and 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees superior conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial environments. Choose quality and performance with our Card Edge Connector.