357-052-522-207

Heilind Number:EDA357-052-522-207
Manufacturer:EDAC
Manufacturer Number:357-052-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-522-207

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliability in any application. With a 5 A amperage rating, it guarantees efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 in and spaced .2 in apart, it accommodates a total of 52 positions for seamless board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for demanding PCB applications, this connector is a vital component for your electronic projects.