357-052-522-212

Heilind Number:EDA357-052-522-212
Manufacturer:EDAC
Manufacturer Number:357-052-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-522-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage rating of 5 A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, it offers seamless connectivity for 52 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connector system with this essential component.