357-052-522-258

Heilind Number:EDA357-052-522-258
Manufacturer:EDAC
Manufacturer Number:357-052-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-522-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also boasts high performance, with a maximum amperage of 5A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in even the most demanding applications. With two rows and 52 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. Whether for straight mounting or board-to-board connections, this connector is versatile. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for use in a wide range of electronic devices, this Card Edge Connector is a must-have component for your connectivity needs.