357-052-524-207

Heilind Number:EDA357-052-524-207
Manufacturer:EDAC
Manufacturer Number:357-052-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-524-207

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows of 52 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With an amperage rating of 5A and a wide operating temperature range from -40 to 105 °C, it meets the demands of various applications. Trust in our connector for efficient board-to-board connections in your electronic designs.