357-052-524-258

Heilind Number:EDA357-052-524-258
Manufacturer:EDAC
Manufacturer Number:357-052-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-524-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. Featuring two rows and 52 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly between -40 and 105 °C, it is suitable for a wide range of environments. Designed for straight mount orientation, it is perfect for board-to-board PCB connections. Upgrade your setup with this essential component.