357-052-524-278

Heilind Number:EDA357-052-524-278
Manufacturer:EDAC
Manufacturer Number:357-052-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-524-278

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless connection for up to 52 positions. Perfect for board-to-board applications, the straight mount orientation guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Explore the full range of our high-quality connectors for all your connectivity needs.