357-052-540-212

Heilind Number:EDA357-052-540-212
Manufacturer:EDAC
Manufacturer Number:357-052-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-540-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Engineered for precision and durability, this essential component features a sleek black design, crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With 52 positions and a 5 A amperage, it offers reliable power transmission for your electronic devices. The copper alloy contact material ensures seamless conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Its straight mount orientation and dual rows facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our extensive range of connectors for seamless integration in your designs.