357-052-540-258

Heilind Number:EDA357-052-540-258
Manufacturer:EDAC
Manufacturer Number:357-052-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, this black connector boasts a 5 A amperage rating, making it ideal for various electronic applications. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 52 contact positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee seamless signal transmission. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.