357-052-540-268

Heilind Number:EDA357-052-540-268
Manufacturer:EDAC
Manufacturer Number:357-052-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-540-268

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, meticulously designed for optimal performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in any environment. Featuring two rows of copper alloy contacts, it ensures seamless power transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating all 52 positions effortlessly. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a critical component for seamless board-to-board connectivity. Elevate your PCB assembly with this essential connector.