357-052-542-202

Heilind Number:EDA357-052-542-202
Manufacturer:EDAC
Manufacturer Number:357-052-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-542-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a sleek and efficient solution in classic black. Engineered for optimal performance, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 52 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of PCB connectors for more versatile solutions in connectivity.