357-052-542-268

Heilind Number:EDA357-052-542-268
Manufacturer:EDAC
Manufacturer Number:357-052-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-542-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its Copper Alloy contacts ensure reliable power transmission, while the dual-row configuration with 52 positions allows for versatile connectivity options. With a 5 A amperage rating and operating temperature range from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Trust in this essential component for efficient data transfer and signal integrity in your electronic assemblies.