357-052-542-278

Heilind Number:EDA357-052-542-278
Manufacturer:EDAC
Manufacturer Number:357-052-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-542-278

Detailed Description

Enhance connectivity and performance with our Card Edge Connector. Designed for seamless integration within electronic systems, this essential component boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 5 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers smooth and efficient data transfer. Its 52 positions cater to diverse connection needs, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality in various environments. Upgrade your PCB setup with this high-quality connector, a must-have in any tech enthusiast's arsenal.