357-052-555-201

Heilind Number:EDA357-052-555-201
Manufacturer:EDAC
Manufacturer Number:357-052-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-555-201

Detailed Description

Easily connect your PCBs with our Card Edge Connector, designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and 52 positions, guarantee efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for secure and long-lasting board-to-board connections.