357-052-555-202

Heilind Number:EDA357-052-555-202
Manufacturer:EDAC
Manufacturer Number:357-052-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-555-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 52 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.