357-052-555-207

Heilind Number:EDA357-052-555-207
Manufacturer:EDAC
Manufacturer Number:357-052-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, it offers reliable performance, accommodating up to 52 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation effortless, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Trust in this essential component for efficient board-to-board connections in your PCB assemblies.