357-052-555-208

Heilind Number:EDA357-052-555-208
Manufacturer:EDAC
Manufacturer Number:357-052-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-555-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability in various environments. With a high amperage rating of 5 A, it delivers consistent power transmission. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Boasting two rows and 52 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing optimize layout flexibility. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.