357-052-555-258

Heilind Number:EDA357-052-555-258
Manufacturer:EDAC
Manufacturer Number:357-052-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in diverse operating environments. With two rows and 52 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Suitable for straight mounting, this connector accommodates seamless assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Elevate your PCB design with this indispensable connector, a perfect choice for your connectivity needs.