357-052-555-268

Heilind Number:EDA357-052-555-268
Manufacturer:EDAC
Manufacturer Number:357-052-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-555-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a double row configuration with 52 positions, ensuring seamless integration in your electronic assemblies. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability while offering excellent insulation properties. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting on your PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Trust in this Card Edge Connector for dependable and high-performance board-to-board connections in your electronic designs.