357-052-556-201

Heilind Number:EDA357-052-556-201
Manufacturer:EDAC
Manufacturer Number:357-052-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic assemblies. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek black color, ensuring both safety and style. With a current rating of 5 A, it provides efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer a total of 52 positions for seamless board-to-board connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this connector to deliver optimal connectivity for your electronic projects.