357-052-556-208

Heilind Number:EDA357-052-556-208
Manufacturer:EDAC
Manufacturer Number:357-052-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-556-208

Detailed Description

Enhance connectivity in your electronic circuitry with this Card Edge Connector. Designed for optimum performance, this black connector ensures seamless power delivery with an amperage rating of 5 A. Constructed from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches, and a total of 52 positions, it offers high-density interconnection. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.