357-052-556-258

Heilind Number:EDA357-052-556-258
Manufacturer:EDAC
Manufacturer Number:357-052-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of 52 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, this connector is a dependable choice, with an amperage rating of 5A and an operating temperature range of -40 to 105°C. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in our Card Edge Connector for seamless board-to-board connections that meet your connectivity needs.