357-052-556-268

Heilind Number:EDA357-052-556-268
Manufacturer:EDAC
Manufacturer Number:357-052-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient data transfer and power delivery. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 52 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Its straight mount orientation makes installation a breeze, making it a must-have component in your PCB assembly toolkit. Elevate your connectivity game with this versatile and high-performance card edge connector.