357-052-558-201

Heilind Number:EDA357-052-558-201
Manufacturer:EDAC
Manufacturer Number:357-052-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-558-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, crafted for seamless integration and durability. Its sleek Black design complements any setup, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows and 52 positions, it offers ample room for secure connections. The Copper Alloy contacts guarantee optimal conductivity, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and stable mounting. Its Right Angle orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup and experience superior performance with this essential component.