357-052-558-204

Heilind Number:EDA357-052-558-204
Manufacturer:EDAC
Manufacturer Number:357-052-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-558-204

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a 5A amperage capacity and two rows of 52 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for demanding applications, this Card Edge Connector is a must-have for any PCB setup.