357-052-558-208

Heilind Number:EDA357-052-558-208
Manufacturer:EDAC
Manufacturer Number:357-052-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-558-208

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 52 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Suitable for right-angle mounting, it's perfect for space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Explore seamless connectivity solutions with our Card Edge Connector.