357-052-558-212

Heilind Number:EDA357-052-558-212
Manufacturer:EDAC
Manufacturer Number:357-052-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 52 copper alloy contacts, it offers ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for seamless integration onto your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.