357-052-558-258

Heilind Number:EDA357-052-558-258
Manufacturer:EDAC
Manufacturer Number:357-052-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable power transmission with an amperage of 5 A. Featuring two rows of precision-machined Copper Alloy contacts, it ensures seamless signal transfer across its 52 positions at a pitch of .156 inches. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board PCB connections.