357-052-558-278

Heilind Number:EDA357-052-558-278
Manufacturer:EDAC
Manufacturer Number:357-052-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-558-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a high amperage rating of 5 A, it accommodates power-hungry devices with ease. Featuring a double row configuration with 52 positions and a pitch of .156 inches, it facilitates efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its quality and craftsmanship for seamless board-to-board connections in your projects.