357-052-559-204

Heilind Number:EDA357-052-559-204
Manufacturer:EDAC
Manufacturer Number:357-052-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-559-204

Detailed Description

Enhance connectivity in your PCB layouts with this sleek Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a double-row configuration boasting 52 positions, it ensures seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly projects. Elevate your connectivity game with this essential component.