357-052-559-258

Heilind Number:EDA357-052-559-258
Manufacturer:EDAC
Manufacturer Number:357-052-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a current rating of 5 A, it offers robust power transmission for your electronic applications. Its dual-row design with 52 positions allows for versatile connectivity options, while the copper alloy contacts guarantee efficient signal transfer. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your circuit board setup, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.