357-052-559-268

Heilind Number:EDA357-052-559-268
Manufacturer:EDAC
Manufacturer Number:357-052-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and 52 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and .156-inch pitch guarantee secure and efficient connections. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme environments. Upgrade your PCB setup with this essential component.