357-052-559-278

Heilind Number:EDA357-052-559-278
Manufacturer:EDAC
Manufacturer Number:357-052-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-559-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and a total of 52 positions, it offers ample connectivity options for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation makes it suitable for various applications, while the wide operating temperature range of -40 to 105°C ensures its functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.