357-052-560-201

Heilind Number:EDA357-052-560-201
Manufacturer:EDAC
Manufacturer Number:357-052-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it guarantees reliable power transmission. Its double row design with 52 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Choose straight mount orientation for seamless installation. Explore our range of connectors for all your PCB connectivity needs.