357-052-560-202

Heilind Number:EDA357-052-560-202
Manufacturer:EDAC
Manufacturer Number:357-052-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-560-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a high amperage rating of 5A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows and 52 positions, it ensures seamless data transfer. The contact material is made of reliable Copper Alloy, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Explore our wide range of connectors to elevate your PCB projects.