357-052-560-208

Heilind Number:EDA357-052-560-208
Manufacturer:EDAC
Manufacturer Number:357-052-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-560-208

Detailed Description

Enhance connectivity within your electronic systems with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a total of 52 positions for comprehensive linking capabilities. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring Copper Alloy contacts, this connector guarantees efficient power transfer, with an amperage rating of 5A. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for neat and organized PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your system's connectivity with this versatile and high-quality Card Edge Connector.