357-052-560-212

Heilind Number:EDA357-052-560-212
Manufacturer:EDAC
Manufacturer Number:357-052-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-052-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-052-560-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With a black color and a sleek straight mount orientation, it seamlessly integrates into your PCB setup. Offering 52 positions across 2 rows, it provides ample connectivity for your components. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 5A amperage rating guarantees reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial and commercial applications. Upgrade your PCB connections with this high-quality component.