357-054-400-203

Heilind Number:EDA357-054-400-203
Manufacturer:EDAC
Manufacturer Number:357-054-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-400-203

Detailed Description

Introducing our 357-054-400-203 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and performance. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 54 positions, it's perfect for high-density applications. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse, ideal for a wide range of industries. Upgrade your PCB connections with confidence and reliability with our Card Edge Connector.