357-054-400-204

Heilind Number:EDA357-054-400-204
Manufacturer:EDAC
Manufacturer Number:357-054-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-400-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Engineered for optimal signal transmission, this connector features 54 gold-plated Copper Alloy contacts in a dual-row configuration, ensuring secure and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing offers superior durability and flame resistance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its straight mount orientation for a streamlined assembly process. Elevate your connectivity with this essential component, a testament to our commitment to quality and innovation.