357-054-400-207

Heilind Number:EDA357-054-400-207
Manufacturer:EDAC
Manufacturer Number:357-054-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-400-207

Detailed Description

Upgrade your PCB connectivity with our 357-054-400-207 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 contact positions, it offers ample connectivity for your electronic devices. The Copper Alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in the high-quality construction and straight mount orientation of the 357-054-400-207 to streamline your board-to-board connections seamlessly. Elevate your electronic design with this essential component.