357-054-400-208

Heilind Number:EDA357-054-400-208
Manufacturer:EDAC
Manufacturer Number:357-054-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-400-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-054-400-208. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 54 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in the industry or a DIY enthusiast, this high-quality component is a must-have for your connectivity needs. Upgrade your devices with our Card Edge Connector and experience efficient, seamless performance like never before.