357-054-400-212

Heilind Number:EDA357-054-400-212
Manufacturer:EDAC
Manufacturer Number:357-054-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-400-212

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. This essential component, featuring a sleek black design, ensures optimal signal transfer with its copper alloy contacts and 54 gold-plated positions. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. Its dual-row configuration and .156 inch pitch offer versatile mounting options, while the .2 inch row spacing allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial environments. Trust in our Card Edge Connector to deliver superior performance and longevity in your electronic assemblies.