357-054-400-268

Heilind Number:EDA357-054-400-268
Manufacturer:EDAC
Manufacturer Number:357-054-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-400-268

Detailed Description

Introducing our 357-054-400-268 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a sleek black hue, this connector not only adds a professional touch to your PCB assembly but also boasts high performance features. With a robust amperage rating of 5 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With a total of 54 positions, this connector accommodates multiple signals effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the 357-054-400-268 for optimal performance in your PCB projects.