357-054-400-278

Heilind Number:EDA357-054-400-278
Manufacturer:EDAC
Manufacturer Number:357-054-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-400-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-054-400-278. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless PCB-to-board connections with 54 positions available. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for efficient and stable electronic connectivity.