357-054-420-204

Heilind Number:EDA357-054-420-204
Manufacturer:EDAC
Manufacturer Number:357-054-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-420-204

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in high-stress environments. With two rows of copper alloy contacts, offering a total of 54 positions with a pitch of .156 inches, it allows for efficient data transfer at an amperage of 5A. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.