357-054-420-207

Heilind Number:EDA357-054-420-207
Manufacturer:EDAC
Manufacturer Number:357-054-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in demanding industrial applications. Crafted with precision and durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions. The copper alloy contacts guarantee optimal conductivity, with a 5A amperage rating for efficient power transmission. With 54 positions spread across 2 rows, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on circuit boards. Engineered for longevity, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections, meeting the highest standards of quality and reliability.