357-054-420-208

Heilind Number:EDA357-054-420-208
Manufacturer:EDAC
Manufacturer Number:357-054-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-420-208

Detailed Description

Upgrade your PCB connectivity with our 357-054-420-208 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can easily achieve reliable connections on your board. The 54 available positions provide ample room for your components, while the straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding environments. Trust in our quality products to elevate your connectivity experience.