357-054-420-258

Heilind Number:EDA357-054-420-258
Manufacturer:EDAC
Manufacturer Number:357-054-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-420-258

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration in your PCB setups. Engineered with precision and reliability in mind, this connector ensures secure and efficient board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and 54 positions spread across two rows, it offers convenient and versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for mission-critical applications. Trust in its superior quality and design to elevate the performance of your electronic systems.